Kingstate KPEG750

Audio Indicator Piezo 4VDC 28VDC 15mA 12VDC 70dB 3100Hz to 4100Hz Panel Mount Solder Lug Box
$ 1.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG750.

element14 APAC

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+23.72%

Descriptions

Descriptions of Kingstate KPEG750 provided by its distributors.

Audio Indicator Piezo 4VDC 28VDC 15mA 12VDC 70dB 3100Hz to 4100Hz Panel Mount Solder Lug Box
Active (Built-in Driver Circuit) 80dB Piezoelectric 12V 3.6kHz Buzzers ROHS
Piezo Signal Generator 4 ... 28 VDC 80 dB
Piezo Buzzer, Panel Mount; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:4V; Supply Voltage Max:28V; Operating Current Max:8Ma; Sound Level Spl:80Db; Sound Level Distance:30Cm; Resonant Frequency:3.6Khz; Product Rohs Compliant: Yes |Kingstate KPEG750

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG-750