Kingstate KPEG420

Audio Indicator Piezo 3VDC 16VDC 40mA 12VDC 102dB 2300Hz to 3300Hz Flange Mount Wire Lead
$ 2.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG420.

element14 APAC

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-46.17%

Descriptions

Descriptions of Kingstate KPEG420 provided by its distributors.

Audio Indicator Piezo 3VDC 16VDC 40mA 12VDC 102dB 2300Hz to 3300Hz Flange Mount Wire Lead
KPEG 2,80kHz 41,8MM Leads140mm
Buzzer, Piezo, Wire, 102Db, 3-16V; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:3Vdc; Supply Voltage Max:16Vdc; Operating Current Max:40Ma; Sound Level Spl:102Db; Sound Level Distance:30Cm; Resonant Rohs Compliant: Yes |Kingstate KPEG420

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA