Kingstate KPEG270

Audio Indicator Indicator Piezo 12Vdc 5mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount
$ 1.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG270.

element14 APAC

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-1.42%

Descriptions

Descriptions of Kingstate KPEG270 provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 5mA Wire Lead 3Vdc 3000Hz to 4000Hz Flange Mount
Buzzer, Piezo, Wire, 86Db, 3-28V; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:3Vdc; Supply Voltage Max:28Vdc; Operating Current Max:5Ma; Sound Level Spl:86Db; Sound Level Distance:30Cm; Resonant Frequency:3.5Khz;rohs Compliant: Yes |Kingstate KPEG270

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA