Kingstate KPEG260

Audio Indicator Piezo 3VDC 28VDC 4mA 12VDC 85dB 3000Hz to 4000Hz Flange Mount Wire Lead
$ 1.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG260.

element14 APAC

Datasheet5 pages21 years ago

Inventory History

3 month trend:
-22.39%

Descriptions

Descriptions of Kingstate KPEG260 provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 4mA 12VDC 85dB 3000Hz to 4000Hz Flange Mount Wire Lead
Audio Indicator Buzzer Piezo 3 to 28V 4mA Wire Leaded 3 to 4kHz Flange Mount Carton
Buzzer, Piezo, Wire, 85Db, 3-28V; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:3Vdc; Supply Voltage Max:28Vdc; Operating Current Max:4Ma; Sound Level Spl:85Db; Sound Level Distance:30Cm; Resonant Frequency:3.5Khz;rohs Compliant: Yes |Kingstate KPEG260

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG-260