Kingstate KPEG244

Active (Built-in Driver Circuit) 80dB Piezoelectric 12V 5kHz Plugin, D=14mm Buzzers ROHS
$ 3.02

Price and Stock

Descriptions

Descriptions of Kingstate KPEG244 provided by its distributors.

Active (Built-in Driver Circuit) 80dB Piezoelectric 12V 5kHz Plugin,D=14mm Buzzers ROHS
AUDIO TRANSDUCER, WATER PROOF; Transducer Function: Audio Indicator; Supply Voltage Min: 9V; Supply Voltage Max: -; Current Rating: 35mA; Tones: -; Sound Level SPL: 80dB; Resonant Frequency: -; Transducer Mounting: -; Product Ra
AUDIO TRANSDUCER, WATER PROOF; Transducer Function:Piezo Audio; Current Rating:35mA; External Diameter:14mm; External Length / Height:9.5mm; Sound Level SPL:80dB; Sound Level Distance:30cm; Current Consumption:35mA; Fixing ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA