Kingstate KPEG228

Audio Indicator Buzzer Piezo 3 to 20V 15mA PC Pin 2.9 to 3.9kHz Through Hole Carton
$ 1.27

Price and Stock

Inventory History

3 month trend:
+76.04%

Descriptions

Descriptions of Kingstate KPEG228 provided by its distributors.

Audio Indicator Buzzer Piezo 3 to 20V 15mA PC Pin 2.9 to 3.9kHz Through Hole Carton
KPEG 3,40kHz 24MM THT
Piezo Electric devices
Pin 2.9GHz~3900Hz 9mm
3-20VDC PZ INDCTR 80DB
Piezo Alarm; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:3V; Supply Voltage Max:20V; Operating Current Max:15Ma; Sound Level Spl:80Db; Sound Level Distance:30Cm; Resonant Frequency:3.4Khz; Product Range:-; Rohs Compliant: Yes |Kingstate KPEG228

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA