Kingstate KPEG183

Passive (external drive) 85dB 18V Piezoelectric 4kHz Buzzers ROHS

Price and Stock

Descriptions

Descriptions of Kingstate KPEG183 provided by its distributors.

Passive (external drive) 85dB 18V Piezoelectric 4kHz Buzzers ROHS
ANNUNCIATOR, PIEZO, PCB; Transducer Function:Audio Indicator; Tones:-; Supply Voltage Min:-; Supply Voltage Max:-; Operating Current Max:-; Sound Level SPL:82dB; Sound Level Distance:3m; Resonant Frequency:-; Product Ran
ANNUNCIATOR, PIEZO, PCB; Transducer Function:Piezo Audio; External Diameter:51.5mm; External Length / Height:16.7mm; Sound Level SPL:82dB; Sound Level Distance:3m; Frequency Response, Lower Limit:2kHz; Frequency Response, Upper Limit:4kHz; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Supply Voltage:100V; Weight:11.5g

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA