Kingstate KPEG165

Audio Transducer Piezo 30Vp-p 11mA 10Vp-p 85dB Wire Lead
$ 0.466

Price and Stock

Inventory History

3 month trend:
-15.38%

Descriptions

Descriptions of Kingstate KPEG165 provided by its distributors.

Audio Transducer Piezo 30Vp-p 11mA 10Vp-p 85dB Wire Lead
KPEG 4,80kHz 14MM Leads90mm
Piezo Transducer; Transducer Function:Audio Indicator; Tones:-; Supply Voltage Min:-; Supply Voltage Max:30V; Operating Current Max:11Ma; Sound Level Spl:85Db; Sound Level Distance:10Cm; Resonant Frequency:4.8Khz; Product Range:-; Rohs Compliant: Yes |Kingstate KPEG165

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA