Kingstate KPEG132

Active (Built-in Driver Circuit) 83dB Piezoelectric 12V 3kHz Plugin, D=28.6mm Buzzers ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG132.

element14 APAC

Datasheet6 pages20 years ago

Descriptions

Descriptions of Kingstate KPEG132 provided by its distributors.

Active (Built-in Driver Circuit) 83dB Piezoelectric 12V 3kHz Plugin,D=28.6mm Buzzers ROHS
Audio Indicator Transducer Piezo 12Vdc 8mA Pin 3Vdc Through Hole
PIEZO TRANSDUCER, SELF DRIVE; Transducer Function: Buzzer; Tones: Continuous; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Operating Current Max: 8mA; Sound Level SPL: 83dB; Sound Level Distance: 30cm; Resonant Frequency: 3kHz; Product Range: -; SVHC: No SVHC (20-Jun-2016); Current Consumption: 8mA; Current Rating: 8mA; External Diameter: 28.6mm; External Height: 7.5mm; External Length / Height: 7.5mm; Frequency: 3kHz; Height: 7.5mm; Material: ABS UL-94 1/16" HB HIGH HEAT (BLACK); Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Pin Length: 3.5mm; Supply Voltage DC Max: 28V; Supply Voltage DC Min: 3V; Supply Voltage V DC: 12V; Weight: 3.8g

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG-132