Kingstate KPEG-272A

Audio Indicator Indicator Piezo 12Vdc 10mA Pin 3Vdc 3200Hz to 4200Hz Through Hole

Price and Stock

DistributorSKUMinPkg
FarnellKPEG-272A01
22h

Descriptions

Descriptions of Kingstate KPEG-272A provided by its distributors.

Audio Indicator Indicator Piezo 12Vdc 10mA Pin 3Vdc 3200Hz to 4200Hz Through Hole
Piezo Buzzer; Transducer Function:buzzer; Tones:continuous; Supply Voltage Min:3V; Supply Voltage Max:20V; Operating Current Max:10Ma; Sound Level Spl:95Db; Sound Level Distance:30Cm; Resonant Frequency:3.7Khz; Product Range:-; Rohs Compliant: Yes

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG 272 A
  • KPEG272A