Kingstate KPEG-204

Audio Indicator Piezo 3VDC 20VDC 9mA 12VDC 86dB 2900Hz to 3900Hz Through Hole Pin Bulk
$ 1.48

Price and Stock

Inventory History

3 month trend:
-54.86%

Supply Chain

Introduction Date2021-04-13

Descriptions

Descriptions of Kingstate KPEG-204 provided by its distributors.

Audio Indicator Piezo 3VDC 20VDC 9mA 12VDC 86dB 2900Hz to 3900Hz Through Hole Pin Bulk
KPEG 3,40kHz 23,80MM THT
Piezo Electric devices
Piezo Buzzer; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:3V; Supply Voltage Max:20V; Operating Current Max:9Ma; Sound Level Spl:86Db; Sound Level Distance:30Cm; Resonant Frequency:3.4Khz; Product Range:-; Rohs Compliant: Yes |Kingstate KPEG-204

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG204