Kingstate KPEG-167

Audio Indicator Transducer Piezo 9mA Pin Thru-Hole
$ 0.783

Price and Stock

Inventory History

3 month trend:
-21.84%

Descriptions

Descriptions of Kingstate KPEG-167 provided by its distributors.

Audio Indicator Transducer Piezo 9mA Pin Thru-Hole
KPEG 4,00kHz 13,5MM THT
Piezo Electric devices
Transducer Piezo Audio
Piezo Transducer; Transducer Function:Audio Indicator; Tones:-; Supply Voltage Min:-; Supply Voltage Max:30V; Operating Current Max:9Ma; Sound Level Spl:80Db; Sound Level Distance:10Cm; Resonant Frequency:4Khz; Product Range:-; Rohs Compliant: Yes |Kingstate KPEG-167

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG167