Kingstate KMTG1003-F

Audio Transducer Piezo 25Vp-p 5mA 5Vp-p 75dB Surface Mount Solder Pad
$ 1.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KMTG1003-F.

element14 APAC

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-40.06%

Descriptions

Descriptions of Kingstate KMTG1003-F provided by its distributors.

Audio Transducer Piezo 25Vp-p 5mA 5Vp-p 75dB Surface Mount Solder Pad
蜂鸣器, 压电型, SMD, 75DB, 25V;
Buzzer, Piezo, Smd, 75Db, 25V; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:-; Supply Voltage Max:25V; Operating Current Max:5Ma; Sound Level Spl:75Db; Sound Level Distance:10Cm; Resonant Frequency:5.2Khz; Product Range:-;rohs Compliant: Yes |Kingstate KMTG1003-F

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMTG1003F