Kingstate KEEG1538WB-100LB

20MHZ~20GHZ -42¡À3 2.2K¦¸ 1.5MM
$ 1.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KEEG1538WB-100LB.

element14 APAC

Datasheet5 pages16 years ago

Inventory History

3 month trend:
-28.99%

Descriptions

Descriptions of Kingstate KEEG1538WB-100LB provided by its distributors.

20MHz~20GHz -42¡À3 2.2K¦¸ 1.5mm
Microphone, Condenser, Wire, W/Proof; Transducer Function:Microphone; Directivity:Omnidirectional; Frequency Response Min:20Hz; Frequency Response Max:20Khz; Supply Voltage Min:2Vdc; Supply Voltage Max:10Vdc; Sensitivity (Db):-42Db; Rohs Compliant: Yes |Kingstate KEEG1538WB-100LB

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEEG1538WB100LB