Kingstate KDMG36008

Audio Signaling/Alarm Devices

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KDMG36008.

element14 APAC

Datasheet6 pages20 years ago

Descriptions

Descriptions of Kingstate KDMG36008 provided by its distributors.

Audio Signaling/Alarm Devices
LOUDSPEAKER, MICRO; Transducer Function: Speaker; Power Rating RMS: 150mW; Impedance: 8ohm; Sensitivity (dB): 93dB; Resonant Frequency: 450Hz; Frequency Response Min: 450Hz; Frequency Resp; Available until stocks are exhausted
Driver Type:Micro; Impedance:8Ohm; Power Rating Nom:150Mw; Resonant Frequency:450Hz; Sound Pressure Level (Spl):93Db; Speaker Shape:Round; Product Range:-; External Depth - Imperial:0.197"; External Depth - Metric:5Mm Rohs Compliant: Yes |Kingstate KDMG36008

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA