Kingstate KDMG13008L-02

LOUDSPEAKER, MICRO, 13MM; Transducer Function: Speaker; Power Rating RMS: 200mW; Impedance: 8ohm; Sensitivity (dB):...
$ 1.06

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kingstate KDMG13008L-02 provided by its distributors.

LOUDSPEAKER, MICRO, 13MM; Transducer Function:Speaker; Power Rating RMS:200mW; Impedance:8ohm; Sensitivity (dB):-; Resonant Frequency:1050Hz; Frequency Response Min:1050Hz; Frequency Response Max:20kHz; Product Range:KDM

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDMG13008L02