Kingstate K13-KPE500

PIEZO ALARM 104DB SEALED; Tones: Continuous; Sound Level SPL: 87dB; SVHC: No SVHC (18-Jun-2012); Colour: Black;...

Submit Request for Quote

Unfortunately we do not know of any distributors for K13-KPE500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Kingstate K13-KPE500 provided by its distributors.

PIEZO ALARM 104DB SEALED; Tones:Continuous; Sound Level SPL:87dB; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Type:PCB mounted; Current Consumption:50mA; External Diameter:28mm; External Length / Height:25.4mm; Fixing Centres:50mm; Frequency:3500Hz; Lead Length:140mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Panel Cutout Diameter:19.05mm; Panel Thickness Max:3.17mm; Supply Voltage:12V; Supply Voltage DC Max:13V; Supply Voltage DC Min:5V; Supply Voltage V DC:28V; Weight:27.5g

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA