Kings Electronics KA-89-15

Connector Accessories TNC Termination Teflon/Brass Silver Finish
$ 287.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-89-15.

Electro Sonic

Datasheet1 page14 years ago

IHS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kings Electronics KA-89-15 provided by its distributors.

Connector Accessories TNC Termination Teflon/Brass Silver Finish
RF/Microwave Termination, 50ohm
Connector Misc
Rf Terminator, Tnc Plug, 11Ghz, 50 Ohm; Rf/Coaxial Termination Type:Coaxial Termination; Operating Frequency Min:0Ghz; Operating Frequency Max:11Ghz; Connector Type:Tnc; Connector Gender:Plug; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Kings KA-89-15
Termination Male

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings