Kings Electronics 2022-17-29

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp/Solder Terminal, Jack
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 2022-17-29. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics 2022-17-29.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Kings Electronics 2022-17-29 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp/Solder Terminal, Jack
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:75ohm; RG Cable Type:734; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Crimp; Series:BNC; Connector Mounting:Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings