Kingbright WP36BHD

Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP36BHD.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP56BID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP36BSRD/B
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP36BID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Kingbright WP36BHD provided by its distributors.

Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Standard LEDs - Through Hole Red Blinking LED 635nm, 1.8 mcd
LED Uni-Color Red 700nm 2-Pin T-1 Bulk
LED Blinking RED DIFFUSED
3MM RED LED THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG