Kingbright WP36BID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP36BID.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages19 years ago

CAD Models

Download Kingbright WP36BID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightWP132XID
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA

Descriptions

Descriptions of Kingbright WP36BID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-1 Bulk
Standard LEDs - Through Hole Red Blinking LED 617nm, 25 mcd
LED 3MM BLINKING 627NM RED TH
LED RED DIFFUSED T-1 T/H
3MM RED LED THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG