
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-2153-ND | 27,800 | 1 | Bulk | ||||||||
| PUI | WP154A4SEJ3VBDZGC/CA | 0 | 19h | |||||||||
| Win Source | WS-WP154A4SEJ3VBDZGC/CA | 15,000 | 14 | 1h | ||||||||
| UnikeyIC | WP154A4SEJ3VBDZGC/CA | 28,251 | 12 | Cut Tape | 43m | |||||||
| Worldway Electronics | WP154A4SEJ3VBDZGC/CA | 28,275 | 7 | Bulk | 4h |
Download datasheets and manufacturer documentation for Kingbright WP154A4SEJ3VBDZGC/CA.
Download Kingbright WP154A4SEJ3VBDZGC/CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright WP154A4SEJ3VBDZGC/CA provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright WP154A4SEJ3VBDZGC/CA.