Kingbright L132XGD

Kingbright Green LED, 3mm (T-1) Package, 568nm Wavelength, 3mm Dia. x 5.2mm
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L132XGD.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-56.20%

CAD Models

Download Kingbright L132XGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.075
$ 0.075
Stock
12,145
135,135
135,135
Authorized Distributors
1
3
3
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
Radial
Radial
Number of Pins
3
1
1
Luminous Intensity
15 mcd
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.5 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightL-53SGD
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
LED Round Dome Diffused Green 565nm 60° 2V 20mA TH 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Kingbright L132XGD provided by its distributors.

Kingbright Green LED, 3mm (T-1) Package, 568nm Wavelength, 3mm Dia. x 5.2mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
Led, Green, 28Mcd, 568Nm, T-1; |Kingbright L-132XGD
Standard LEDs - Through Hole 3MM GRN SS LAMP
LEDs - Surface Mount & Leaded E 604-WP132XGD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-132XGD