Kingbright L-934ID-12V

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-934ID-12V.

TME

Datasheet3 pages23 years ago
Datasheet40 pages9 years ago
Datasheet8 pages11 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+8.93%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-06-30

Descriptions

Descriptions of Kingbright L-934ID-12V provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
L-934ID-12V,Restr Series Red LED,625 nm3mm(T-1),Round Lens Through Hole package
LED Uni-Color Red 627nm 2-Pin T-1 T/R
Kingbright LED, 3mm (T-1), 625 nm, 3mm
LED, RESISTOR, 3MM, RED, 12V; Bulb Size:3mm; LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:40°; Forward Current If:8.5mA; Forward Voltage:12V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L934ID-12V
  • L934ID12V