Kingbright L-875/4GDT

LED Light Bar Uni-Color Green 565nm 8-Pin Box
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-875/4GDT.

IHS

Datasheet1 page23 years ago

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
-2.86%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-875/4GDT provided by its distributors.

LED Light Bar Uni-Color Green 565nm 8-Pin Box
Single Color LED, Green, Diffused, 10mm
Kingbright L-875/4GDT 10x10mm Green LED Light Bar
LED, LIGHT BAR, 10 X 10MM, GREEN; LED Configuration:Bar; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:10mcd; SVHC:No SVHC (20-Jun-2013); Wavelength Typ:565nm
LIGHT BAR 10X10MM, GREEN 568NM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-875/4 GDT
  • L/875/4GDT
  • L875/4GDT