Kingbright L-813GD

L-813GD, Round Series Green LED, 568 nm10 mm, Round Lens Through Hole package
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-813GD.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

Sager Electronics

SOS electronic

TME

Inventory History

3 month trend:
-13.80%

CAD Models

Download Kingbright L-813GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.112
Stock
23,380
62,658
Authorized Distributors
1
3
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
-
Radial
Number of Pins
2
-
Luminous Intensity
60 mcd
60 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
-
20 mA
Viewing Angle
60 °
30 °
Dominant Wavelength
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Round Dome, Transparent Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm x 5mm x 8.6mm
Single Color LED, Green, Green Transparent, T-1, 3mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright L-813GD provided by its distributors.

L-813GD, Round Series Green LED, 568 nm10 mm, Round Lens Through Hole package
Single Color LED, Green, Diffused, T-4, 10mm
LED, THT, Ø 10 mm, green, 565 nm, 0.02 to 0.06 cd, 30°, L-813GD
Kingbright green lightLED, 10 mmencapsulation, wavelength568 nm, 10 x 13.5mm
LED Uni-Color Green 565nm 2-Pin
Led, 10Mm, Green, 60Mcd, 568Nm; |Kingbright L-813GD
Green 60 mcd 568 nm 60 deg Through Hole LED
LEDs - Surface Mount & Leaded GREEN DIFFUSED
Standard LEDs - Through Hole GREEN DIFFUSED
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Forward Voltage (Vf) V = 2.2 / Lens Shape = Round / Lens Colour = Green Diffused / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 10 / Bulb Package = T-3 1/2 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-813 GD
  • L813GD