Kingbright L-73CB/2IDA

Single Color LED Array, High Efficiency Red, Diffused Red, T-1 3/4, 4.8mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-73CB/2IDA.

IHS

Datasheet1 page23 years ago
Datasheet1 page23 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-73CB/2IDA provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused Red, T-1 3/4, 4.8mm
LED Circuit Board Indicators
PCB INDICATOR 2X S-RED 625NM
HOUSING LED W/2 LED 4.8 MM RED; Bulb Size:4.8mm; LED Colour:Red; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (18-Jun-2012); Height:6mm; No. of LEDs:2; Width:12.7mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-73CB2IDA
  • L73CB-2IDA
  • L73CB/2IDA
  • L73CB2IDA