Kingbright L-7113YT

Single Color LED, Yellow, Transparent, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113YT.

IHS

Datasheet3 pages21 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01

Descriptions

Descriptions of Kingbright L-7113YT provided by its distributors.

Single Color LED, Yellow, Transparent, T-1 3/4, 5mm
Kingbright L-7113YT 5mm 2.1V Yellow LED 40mcd
LED 5MM YELLOW 588NM
Standard LEDs - Through Hole
new, original packaged
Forward Current (If) mA = 30 / Luminous Intensity mcd = 40 / Forward Voltage (Vf) V = 2.1 / Lens Shape = Round / Lens Colour = Yellow Transparent / Viewing Angle ° = 20 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7113YT