Kingbright L-7113SURDK

Single Color LED, Hyper Red, Diffused Red, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113SURDK.

IHS

Datasheet5 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+199%

CAD Models

Download Kingbright L-7113SURDK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-04-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright L-7113SURDK provided by its distributors.

Single Color LED, Hyper Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 630nm Standard LED 2-Pin T-1 3/4 T/R
Kingbright LED, 5mm (T-1 3/4), 630 nm, 5 (Dia.) x 8.6mm
Kingbright L-7113SURDK 5mm 1.85V Red LED 200mcd
LED, HYPER RED, 1.3CD, 630NM, 30DEG, 5MM;
Forward Current (If) mA = 30 / Luminous Intensity cd = 1.3 / Forward Voltage (Vf) V = 1.95 / Lens Shape = Round / Series = L71 / Lens Colour = Red Diffused / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Red / Peak Wavelength nm = 645

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7113SURDK