Kingbright L-7113SURCK

LED, THT, Ø 5 mm, red, 630 nm, 2.7 to 3.5 cd, 20°, L-7113SURCK
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113SURCK.

IHS

Datasheet5 pages2 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+618%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7113SURCK provided by its distributors.

LED, THT, Ø 5 mm, red, 630 nm, 2.7 to 3.5 cd, 20°, L-7113SURCK
Kingbright LED, 5mm (T-1 3/4), 630 nm, 5 (Dia.) x 8.6mm
LED, Red, Through Hole, T-1 3/4 (5mm), 1.9 V, 630 nm
Kingbright L-7113SURCK T-1 3/4 5mm Solid State Lamp
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity cd = 4.2 / Series = L71 / Peak Wavelength nm = 645 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = 20 / Forward Voltage (Vf) V = 1.95 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7113SURCK