Kingbright L-7113SRD-J4

Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113SRD-J4.

IHS

Datasheet5 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-20.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7113SRD-J4 provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 640nm Standard LED 2-Pin T-1 3/4 T/R
Avnet Japan
Led, T-1 3/4, Red, 600Mcd, 640Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:640Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Through Hole |Kingbright L-7113SRD-J4
LED, 5MM, X-BRIGHT RED, 0.6CD, 640NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 640nm; Luminous Intensity: 600mcd; Viewing Angle:
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity cd = 1.8 / Peak Wavelength nm = 660 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = 30 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG