Kingbright L-7113QBC-D

Led, Low Power, Blue, Smd, 3.3V, 465Nm Rohs Compliant: Yes |Kingbright L-7113QBC-D
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113QBC-D.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages15 years ago

TME

Inventory History

3 month trend:
-18.80%

CAD Models

Download Kingbright L-7113QBC-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7113QBC-D provided by its distributors.

Led, Low Power, Blue, Smd, 3.3V, 465Nm Rohs Compliant: Yes |Kingbright L-7113QBC-D
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED Uni-Color Blue 460nm 2-Pin T-1 3/4
LED Single Standard LED Blue 465nm 30mA 2-Pin T-1 3/4 Bag
LED 5mm Blue 465nm 3100mcd/20mA 20° L-7113 QBC-D
Kingbright LED, 5mm (T-1 3/4), 465 nm, 5 x 8.6mm
5mm blue round LED,L-7113QBC-D
发光二极管, 低功率, 蓝色, SMD, 3.3V, 465NM;

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-7113 QBC-D
  • L7113QBC-D