Kingbright L-7113IT

Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113IT.

IHS

Datasheet6 pages15 years ago
Datasheet3 pages21 years ago

TME

Inventory History

3 month trend:
+39.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01

Descriptions

Descriptions of Kingbright L-7113IT provided by its distributors.

Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm
Kingbright L-7113IT 5mm 2V Red LED 80mcd
Standard LEDs - Through Hole
new, original packaged
LED 5MM S-RED 625NM
LED Forward voltage: 2 V Luminous intensity: 80 mcd Operating temperature: -40...85 °C Case colour: Red Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: GaAsP/GaP Rated on-state current: 30 mA Transmission angle: 20 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7113IT