Kingbright L-7113ID-12V

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113ID-12V.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-44.63%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7113ID-12V provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Red 627nm Standard LED 2-Pin T-1 3/4 T/R
Kingbright LED, 5mm (T-1 3/4), 617 nm, 5 (Dia.) x 8.6mm
Luminous Intensity mcd = 20 / Lens Shape = Round / Forward Voltage (Vf) Max. V = 14 / Forward Current (If) Max. mA = 11.5 / Lens Colour = Red Diffused / Viewing Angle ° = 30 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Red / Peak Wavelength nm = 627

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG