Kingbright L-710A8EW/1ID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-710A8EW/1ID.

IHS

Datasheet3 pages20 years ago

element14 APAC

TME

Inventory History

3 month trend:
+26.63%

CAD Models

Download Kingbright L-710A8EW/1ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-710A8EW/1ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
L-710A8EW/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
PCB LED Forward voltage: 2.0 V Luminous intensity: 25 mcd Operating temperature: -40...85 °C LED shape: 3 mm round Light colour: Red Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °
HOUSING LED W/1 LED RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:40°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (18-Jun-2012); Height:7.3mm; No. of LEDs:1; Width:4.32mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-710A8 EW/1ID
  • L-710A8EW1ID
  • L710A8EW/1ID
  • L710A8EW1ID