Kingbright L-7104YT

Single Color LED, Yellow, Transparent, T-1, 3mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7104YT.

IHS

Datasheet3 pages21 years ago

TME

Inventory History

3 month trend:
-75.25%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01

Descriptions

Descriptions of Kingbright L-7104YT provided by its distributors.

Single Color LED, Yellow, Transparent, T-1, 3mm
Kingbright L-7104YT 3mm 2.1V Yellow LED Transparent
LED YELLOW 3MM T-1 THRU-HOLE
LED 3MM YELLOW 588NM
Standard LEDs - Through Hole
LED Forward voltage: 2.1 V Luminous intensity: 20 mcd Operating temperature: -40...85 °C Case colour: Yellow Housing type: Clear Lens size: 3 mm (T1) Light colour: Yellow Technology: GaAsP/GaP Rated on-state current: 20 mA Transmission angle: 34 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7104YT