Kingbright L-7104SRC-J4

Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7104SRC-J4.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-22.36%

CAD Models

Download Kingbright L-7104SRC-J4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7104SRC-J4 provided by its distributors.

Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED Uni-Color RED 640nm Standard LED 2-Pin T-1 Box
Avnet Japan
LED, THT, Ø 2.9 mm, red, 660 nm, 3.1 to 4.5 cd, 34°, L-7104SRC-J4
Kingbright L-7104SRC-J4 3mm Super Bright Red LED 4500mcd
Kingbright LED, 3mm (T-1), 640 nm, 3 x 4.6mm
LED Forward voltage: 2.1 V Luminous intensity: 4500 mcd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Red Technology: AlGaInP Rated on-state current: 20 mA Transmission angle: 34 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG