Kingbright L-7104MD/2ID

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Production

Price and Stock

DistributorSKUMinPkg
TTI EuropeL-7104MD/2ID01KBulk
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7104MD/2ID.

IHS

Datasheet5 pages10 years ago
Datasheet6 pages15 years ago

element14 APAC

TME

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7104MD/2ID provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
LED Bi-Level Uni-Color Red 627nm 4-Pin
Forward Current (If) mA = 30 / Luminous Intensity mcd = 20 / Forward Voltage (Vf) V = 2 / Number of LEDs = 2 / Viewing Angle ° = 40 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Red / Peak Wavelength nm = 627
HOUSING LED, W/2 LED, RED; LED Colour: Red; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: 2.9mm; Forward Current If: 30mA; Luminous Intensity: 30mcd; Forward Voltage: 2V; Viewing Angle: 40°; Height: -; Width: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Lens Shape: Round; Wavelength Typ: 627nm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-7104MD2ID
  • L7104MD/2ID
  • L7104MD2ID