Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-59EYW

Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-59EYW.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+263%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.184
$ 0.184
Stock
10,570
32,115
32,115
Authorized Distributors
1
4
4
Illumination Color
Red
Red, Yellow
Red, Yellow
Lens Color
-
White
White
Case/Package
-
Radial
Radial
Number of Pins
2
5
5
Luminous Intensity
100 cd
40 mcd
40 mcd
Lens Style
Circular, Colorless, Diffused, Round
Diffused, Dome, Round
Diffused, Dome, Round
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Red 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED Fault Indicator - T-1
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightL-934ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm,
KingbrightL-937EGW
LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 2-Pin T-1 Box

Descriptions

Descriptions of Kingbright L-59EYW provided by its distributors.

Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
Red/Yellow T-1 3/4 60° Diffused 100/40 mcd 2/2.1 V LED Indicator Through-Hole
LED Bi-Color Red/Yellow 627nm/590nm 2-Pin T-1 3/4 Bag
Avnet Japan
LED BI-COL 5 MM RED+YELL 3 PINS; Bulb Size:T-1 3/4 (5mm); LED Colour:Red / Yellow; Luminous Intensity / Colour:R 60mcd / Y 40mcd; Viewing Angle:60°; Forward Voltage / Colour:R 2V / Y 2.1V; Forward Current / Colour:R 30mA / Y 30mA; LED Mounting:Through Hole; Lens Shape:Round; Wavelength / Colour:R 625nm / Y 588nm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L59EYW