Kingbright L-59CB/1EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-59CB/1EGW.

IHS

Datasheet4 pages8 years ago
Datasheet7 pages15 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+254%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-59CB/1EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED Bi-Color Green/Red 565nm/627nm 3-Pin Bag
Kingbright L-59CB/1EGW 5mm Red /green LED Tricolour
LED, 5MM, RED/GREEN, 40MCD/60MCD
LED, 5MM, RED/GREEN, 40MCD/60MCD; LED Colour: Green, Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 60mcd, G 60mcd; Forward Voltage / Colour: R 2V, G 2.2V; Viewing Angle: 60°; Height: 7.6mm; Width: 7.5mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-59CB1EGW
  • L59CB/1EGW
  • L59CB1EGW