Kingbright L-56BYD

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-56BYD.

IHS

Datasheet6 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
+94.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Kingbright L-56BYD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Kingbright LED, Blinking, 5mm (T-1 3/4), 588 nm, 5mm
Kingbright L-56BYD 5mm 14V Yellow Flashing LED
Yellow diffused flashing LED,L56BYD 21mA
Standard LEDs - Through Hole YELLOW DIFFUSED
LED, BLINKING, 5MM, YELLOW; Product Range: L-56B Series; LED Colour: Yellow; Bulb Size: T-1 3/4 (5mm); Luminous Intensity: 20mcd; Blinking Frequency Min: 1.5Hz; Blinking Frequency Max: 3Hz; Operating Voltage Min: 3.5V; Operatin
; Bulb Size:5mm; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current:43mA; Forward Voltage:13V; Color:Yellow; Operating Temperature Range:-40°C to +70°C; Peak Wavelength:590nm; Wavelength:590nm ;RoHS Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-56 BYD
  • L56BYD