Kingbright L-56BID

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-56BID.

IHS

Datasheet5 pages6 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-95.44%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Kingbright L-56BID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Kingbright L-56BID 5mm 14V High Efficiency Red Flashing LED
LED Uni-Color Red 627nm 2-Pin T-1 3/4
LED, THT, Ø 5 mm, red, 627 nm, 12 to 40 mcd, 60°, L-56BID
Kingbright LED, Blinking, 5mm (T-1 3/4), 625 nm, 5mm
HE red flashing LED,L-56BID 22mA 5mm
LED, BLINKING, 5MM, HIGH EFFICIENCY RED; Product Range: L-56B Series; LED Colour: Red; Bulb Size: T-1 3/4 (5mm); Luminous Intensity: 25mcd; Blinking Frequency Min: 1.5Hz; Blinking Frequency Max: 3Hz; Operating Voltage Min: 3.5V
Led, Blinking, 5Mm, High Efficiency Red; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Rojo; Intensidad Luminosa:25Mcd; Frecuencia De Destellos Mínima:1.5Hz; Frecuencia De Destellos Máxima:3Hz; Tensión Mín De Operación:3.5V; Color:He Red |Kingbright L-56BID

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L56BID