Kingbright L-53SF4C

OptoEmitters, Receivers, Transceivers USE 604-WP7113SF4C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53SF4C.

IHS

Datasheet3 pages23 years ago
Datasheet1 page23 years ago

element14 APAC

TME

Inventory History

3 month trend:
-27.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01

Descriptions

Descriptions of Kingbright L-53SF4C provided by its distributors.

OptoEmitters, Receivers, Transceivers USE 604-WP7113SF4C
Infrared LED, 5mm, 1-Element, 880nm
IR EMITTER, 5MM, 1.6V, 880NM, THD
LED, IR, 5MM, 880NM; Peak Wavelength:880nm; Forward Current If(AV):20mA; Radiant Intensity:15mW/Sr; Viewing Angle:20°; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:-

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L53SF4C