Kingbright L-53ID-5V

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53ID-5V.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+91.30%

CAD Models

Download Kingbright L-53ID-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2017-06-30
LTD Date2017-06-30

Descriptions

Descriptions of Kingbright L-53ID-5V provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
L-53ID-5V,Restr SER Red LED,625 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED, 5MM HE-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 13mA; Forward Voltage: 5V; Wavelength Typ: 625nm; Luminous Intensity: 30mcd; Viewing Angle: 60°; Lens Shape: Round; P
Led, Red, T-1 3/4 (5Mm), 30Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:625Nm; Tensión Directa:5V; Corriente Directa If:13Ma; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole; Color:He Red |Kingbright L-53ID-5V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 ID-5V
  • L-53ID-5V.
  • L53ID-5V
  • L53ID5V