Kingbright L-53GD-12V

LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 8.5 mA, 12 V, 568 nm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53GD-12V.

IHS

Datasheet3 pages23 years ago

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-18.23%

CAD Models

Download Kingbright L-53GD-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-53GD-12V provided by its distributors.

LED, Low Power, Green, Through Hole, T-1 3/4 (5mm), 8.5 mA, 12 V, 568 nm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Kingbright L-53GD-12V 5mm Green 12V LED Diffused 20mcd
Kingbright LED, 5mm (T-1 3/4), 568 nm, 5 x 8.6mm
Standard LEDs - Through Hole 5MM GRN LED W/12V
Green diffused LED w/resistor,L53GD-12V
LED, 5MM, GREEN, 20MCD, 568NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 8.5mA; Forward Voltage: 12V; Wavelength Typ: 568nm; Luminous Intensity: 20mcd; Viewing Angle: 60°; L

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 GD-12V
  • L53GD-12V
  • L53GD12V