Kingbright L-1553IDT

Single Color LED, High Efficiency Red, Diffused Red, 5mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1553IDT.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Inventory History

3 month trend:
-54.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-1553IDT provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, 5mm
LED Forward voltage: 2.0 V Luminous intensity: 8 Mcd Case colour: Red Construction form: Square Housing type: Diffuse Light colour: Red Package: 5 x 5 mm Technology: GaAsP/GaP Peak wave length: 625 nm Rated on-state current: 20 mA Transmission angle: 110 °
Led, Red, 5Mm X 5Mm, 10Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:5Mm X 5Mm; Longitud De Onda Típ.:625Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Through Hole; Lente, Perfil:Cuadrada |Kingbright L-1553IDT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-1553 IDT
  • L1553IDT