Kingbright L-1553GDT

Single Color LED, Super Bright Green, Diffused Green, 5mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1553GDT.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-35.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright L-1553GDT provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 5mm
LED, THT, square, green, 568 nm, 1 to 5 mcd, 110°, L-1553GDT
LED Uni-Color Green 565nm 2-Pin
Kingbright L-1553GDT 5x5mm 2.2V Green LED Square
Green diffused square LED,L1553GDT 20mA
Kingbright LED, , 568 nm, 5 x 5mm
LED Forward voltage: 2.2 V Luminous intensity: 5 Mcd Case colour: Green Construction form: Square Housing type: Diffuse Light colour: Green Package: 5 x 5 mm Technology: GaP Peak wave length: 565 nm Rated on-state current: 20 mA Transmission angle: 110 °
Led, Green, 5Mm X 5Mm, 5Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:5Mm X 5Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:5Mcd; Led, Montaje:Through Hole; Lente, Perfil:Cuadrada |Kingbright L-1553GDT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-1553 GDT
  • L1553GDT