LED 2,3 X 7 MM YELLOW; Bulb Size:7mm x 8mm; LED Colour:Yellow; Luminous Intensity:2mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:588nm; SVHC:No SVHC (18-Jun-2012)