Kingbright L-13YD

L-13YD, Flat Top Series Yellow LED, 588nm 2, Round Lens Through Hole package
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-13YD.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

Newark

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-26.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-13YD provided by its distributors.

L-13YD, Flat Top Series Yellow LED, 588nm 2, Round Lens Through Hole package
Led, Yellow, 2Mm, 8Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:588Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:8Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Kingbright L-13YD
Forward Current (If) mA = 20 / Luminous Intensity mcd = 8 / Forward Voltage (Vf) V = 2.1 / Lens Shape = Flat / Bulb Size (Rectangular) = 2 x 8 mm / Series = L-13 / Lens Colour = Yellow Diffused / Viewing Angle ° = 70 / LED Pitch mm = 2.54 / Bulb Package = Radial / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L13YD