Kingbright L-1334IT

Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1334IT.

IHS

Datasheet7 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-11.95%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-1334IT provided by its distributors.

Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm
L-1334IT, Cylindrical Series Red LED, 3mm (T-1), Round Lens Through Hole package
Kingbright LED, Cylindrical, 3mm (T-1), 625 nm, 3mm
Kingbright L-1334IT 3mm Red LED Transparent
REFLECTOR LED 3MM RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 2V; Wavelength Typ: 625nm; Luminous Intensity: 5mcd; Viewing Angle: 130°; Lens Shape: Round;

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L1334IT